Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Coaxial | |
SKT | |
Crimp | |
N/A | |
23 | |
N/A | |
N/A | |
N/A | |
N/A | |
12 | |
12 |
This specially engineered M39029/75-416 connector contact from Deutsch provides a solid connection between the contact barriers so your connections remain secure.