Amphenol SV MicrowaveM39030/3-01NConector RF
Conn SMA PL 0Hz to 18GHz 50Ohm ST Gold
Compliant with Exemption | |
EAR99 | |
Custom | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
SMA | |
PL | |
Straight | |
PIN | |
Gold | |
0 to 18G | |
50 | |
Threaded | |
500 | |
Standard | |
-65 | |
165 | |
12.2 | |
7.92 |
Protect your RF cable with this M39030/3-01N RF connector manufactured from SV Microwave Inc, it will help get you an uninterrupted RF signal.