RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 4A994 |
Estatus de pieza | Obsolete |
Código HTS | 8542.32.00.36 |
Automotive | No |
PPAP | No |
Module | DRAM Module |
Subcategory | DDR4 SDRAM |
Module Density | 8Gbyte |
Organization | 1Gx72 |
Module Type | 288RDIMM |
Number of Chip per Module | 18 |
Chip Density (bit) | 4G |
Data Bus Width (bit) | 72 |
Max. Access Time (ns) | 0.18 |
Maximum Clock Rate (MHz) | 2133 |
Chip Configuration | 1Gx4 |
Chip Package Type | 78FBGA |
Minimum Operating Supply Voltage (V) | 1.14 |
Typical Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 1.26 |
Operating Current (mA) | 1673 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Module Sides | Double |
ECC Support | Yes |
Number of Ranks | Single |
Number of Chip Banks | 16 |
CAS Latency | 15 |
PLL | No |
SPD EEPROM Support | No |
Self Refresh | Yes |
Mounting | Socket |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | RDIMM |
Pin Count | 288 |