RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.50 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 1K |
Tolerance | 10% |
Maximum Voltage Rating (V) | 400 |
Power Rating (W) | 0.5 (1/2) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 2.94 |
Number of Turns (Turns) | 15(Elec)|18(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 5400 |
Number of Electrical Turns (Turns) | 15 |
Mechanical Rotation (°) | 6480 |
Mechanical Rotational Life (Cycles) | 200 |
Number of Mechanical Turns (Turns) | 18 |
Packaging | Bulk |
Product Length (mm) | 27.76 |
Mounting | Panel Mount/Through Hole |