Lattice SemiconductorM4A5-192/96-7VCCPLD
CPLD ispMACH 4A Family 7.5K Gates 192 Macro Cells 105MHz/125MHz 5V 144-Pin TQFP Tray
Not Compliant | |
3A991d.2. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |