Lattice SemiconductorM4A5-32/32-7VC48CPLD
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells
Not Compliant | |
3A991d.2. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |