Lattice SemiconductorM5-512/160-10YCCPLD
CPLD MACH 5 Family 20K Gates 512 Macro Cells 66.7MHz/100MHz 5V 208-Pin PQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 28 mm |
Package Length | 28 mm |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | PQFP |
208 | |
Lead Shape | Gull-wing |