AmphenolM55302/169C151Conector rectangular
Conn Rectangular SKT 60 POS 2.54mm Crimp ST Cable Mount Medical
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
An ideal solution for versatile electrical connections, this M55302/169C151 USB connector from Amphenol keeps a strong and rugged connection. This is a 4-row connector. It has a maximum voltage rating of 1300 VAC. It has a receptacle type gender. Its pitch is 2.54 mm. This socket type connector's 60 contacts that are made out of copper alloy. It has a straight body orientation. M55302/169C151 is housed in thermoplastic. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 70.99 mm long, 17.01 mm tall and 14.98 mm deep. This harting connector has an operating temperature of -65 to 125 °C.