VishayM64W203KB40Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box

This M64W203KB40 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 155 °C. The M64W203KB40 part has a pin termination style. It has a tolerance of 10%. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. This device is made with cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.8170
    1. 200+$1.8170
    2. 400+$1.5930
    3. 600+$1.5690
    4. 1000+$1.4126
    5. 5000+$1.3031
    6. 10000+$1.2741
    7. 25000+$1.2474
    8. 50000+$1.2359