STMicroelectronicsM74HCT373B1RRetenciones

Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube

This d-type M74HCT373B1R low-level latch from STMicroelectronics stores state information and stores state information for your system. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.

¿Sigue sin encontrar piezas adecuadas?

Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.