STMicroelectronicsM74HCT541B1RBúferes y controladores de línea

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube

Amplify analog and digital signals by driving the input to the transmission line with this M74HCT541B1R buffer and line driver from STMicroelectronics. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

A datasheet is only available for this product at this time.

¿Sigue sin encontrar piezas adecuadas?

Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.