onsemiM74LCX16240DTR2GBúferes y controladores de línea
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
M74LCX16240DTR2G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
Leading the input to the transmission line this M74LCX16240DTR2G buffer and line driver by ON Semiconductor will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. It has 16 channels per chip.
EDA / CAD Models |