VishayM8340105M5111FGD03Redes y matrices del resistor

Res Thick Film NET 5.11K Ohm 1% 0.8W ±300ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

By combining multiple resistors into a single chip, the M8340105M5111FGD03 resistor array, developed by Vishay, can help you save space and power in your circuit design. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±300 ppm/°C. This product's 4 resistors have a value of 5.11K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The M8340105M5111FGD03 part has a pin termination style.

Total en Stock: 140 piezas

Quantity Increments of 28 Minimum 140
  • Ships from:
    Estados Unidos de América
    Date Code:
    2106+
    Manufacturer Lead Time:
    12 semanas
    Country Of origin:
    Israel
    • Price: