VishayM8340109K1583FGD03Redes y matrices del resistor

Res Thick Film NET 158K Ohm 1% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube

Conserve space and power by adopting this M8340109K1583FGD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 158K Ohm. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. The M8340109K1583FGD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 1%.

132 piezas: Se puede enviar hoy

    Total$1,442.71Price for 132

    • (22)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Israel
      • In Stock: 132 piezas
      • Price: $10.9296