VishayM8340109K4991FCD03Redes y matrices del resistor
Res Thick Film NET 4.99K Ohm 1% 1.08W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
9 | |
4.99K | |
1% | |
50 | |
1.08 | |
0.12 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Molded | |
Pin | |
10 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
24.97 | |
2.49 | |
4.75 | |
4.75 | |
Through Hole |
Conserve space and power by adopting this M8340109K4991FCD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 4.99K Ohm. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 1%. The M8340109K4991FCD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C.