50% Off
AmphenolM8372374R2443NConector circular
Conn Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This input/output mil-c-83723 circular M83723/74R2443N connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 24-43. It has a straight body orientation. This RCP connector has 43 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 13/7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.84 mm long, 52.8 mm tall and 52.8 mm deep. It uses the crimp termination method.