AmphenolM83723/75R1005N-LCConector circular

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Use this miniature cylindrical M83723/75R1005N-LC connector from Amphenol to connect peripherals to your device. Its shell size is 10-5. It has a straight body orientation. It has a plug type gender. This socket type connector has 5 socket type contacts. This device has a maximum current rating of 7.5 A. This product is 36.06 mm long with a diameter of 23.01 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

50 piezas: Se puede enviar hoy

    Total$1,252.50Price for 50

    • (50)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2235+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      India
      • In Stock: 50 piezas
      • Price: $25.05