50% Off
AmphenolM83723/75W1412N(LC)Conector circular
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this mil-c-83723 circular M83723/75W1412N-LC connector from Amphenol to connect peripherals to your device. This socket type connector has 12 socket type contacts. It has a plug type gender. Its shell size is 14-12. It has a straight body orientation. This device has a maximum current rating of (13/7.5) A/contact. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 28.98 mm. It uses the crimp termination method.