50% Off

AmphenolM83723/75W14156-LCConector circular

Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Use only the best mil-c-83723 circular M83723/75W14156-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. This socket type connector has 15 socket type contacts. Its shell size is 14-15. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 28.98 mm.

100 piezas: Se puede enviar mañana

    Total$1,424.50Price for 50

    • (50)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2240+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      India
      • In Stock: 100 piezas
      • Price: $28.49