Deutsch GroupM83723/78W24618-LCConector circular
Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-83723 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
8 | |
1 | |
68 | |
68 | |
PIN | |
Crimp | |
24-61 | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum | |
Cadmium Over Nickel | |
Olive Drab | |
-65 | |
175 | |
Bayonet Lock | |
250 |
By using this mil-c-83723 circular M83723/78W24618-LC connector from Deutsch you can connect circular peripherals straight to your device. It has a straight body orientation. This RCP connector has 61 RCP contacts. It has a receptacle type gender. Its shell size is 24-61. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.