50% Off

AmphenolM83723/82W1212N-LCConector circular

Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-83723 circular M83723/82W1212N-LC connector from Amphenol. It has a receptacle type gender. Its shell size is 12-12. This socket type connector has 12 socket type contacts. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 38.1 mm long, 26.18 mm tall and 26.18 mm deep.

Import TariffMay apply to this part

100 piezas: Se puede enviar hoy

    Total$1,169.00Price for 50

    • (50)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2232+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      India
      • In Stock: 100 piezas
      • Price: $23.38