AmphenolM83723/82W2255N-LCConector circular
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
55 | |
55 | |
SKT | |
Crimp | |
22-55 | |
Yes | |
Aluminum | |
Cadmium | |
Olive Drab | |
600VAC | |
-65 | |
200 | |
Threaded | |
500 | |
38.1 | |
39.67 | |
39.67 |
Use this mil-c-83723 circular M83723/82W2255N-LC connector from Amphenol to connect peripherals to your device. Its shell size is 22-55. It has a straight body orientation. This socket type connector has 55 socket type contacts. It has a receptacle type gender. It uses the crimp termination method. This product is 38.1 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C.