50% Off

AmphenolM83723/85W22126-LCConector circular

Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical M83723/85W22126-LC connector from Amphenol. Its shell size is 22-12. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 12 RCP contacts. This device has a maximum current rating of 23 A/contact. This circular connector has an operating temperature of -65 to 200 °C. This product is 38.1 mm long, 49.63 mm tall and 49.63 mm deep. It uses the crimp termination method.

100 piezas: Se puede enviar mañana

    Total$2,337.50Price for 50

    • (50)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2240+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      India
      • In Stock: 100 piezas
      • Price: $46.75