50% Off
AmphenolM83723/95W2041N-LCConector circular
Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-83723 circular M83723/95W2041N-LC connector from Amphenol. This socket type connector has 41 socket type contacts. It has a straight body orientation. Its shell size is 20-41. It has a plug type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 34.79 mm long with a diameter of 40.28 mm. It uses the crimp termination method.