AmphenolM85049/38S13NAdaptadores de manguitos ajustables
Strain Relief Clamp 180° 13 Shell Size Electroless Nickel Aluminum Alloy Self Lock
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
With this strain relief clamp M85049/38S13N connector accessory from Amphenol you'll finally be able to complete your total connector assembly. It has a straight body orientation. This part has an operating temperature of -65 to 200 °C. This product is 33.27 mm long with a diameter of 29.36 mm.