RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Unconfirmed |
Código HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Backshells |
Shell Size | 15 |
Connector Type | Connector Circular |
Angular Function | 180° |
Body Material | Aluminum |
Body Plating | Electroless Nickel |
Coupling | Self Lock |
Style | Band Lock Adapter |
Add an extra layer for a connection and protection in a cable assembly with this M85049/88-15N03 backshell from Amphenol.