AmphenolMA1RAE1201Conector circular
Conn M23 Circular PIN/SKT 12 POS RA Flange Mount 12 Terminal 1 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Use only the best MA1RAE1201 connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a right angle body orientation. This RCP connector's 12 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 10 A. This product is 52 mm long and 25.2 mm. This circular connector has an operating temperature of -20 to 130 °C.