taoglasMA240.LBI.001Antena
Antenna Omni-Directional -11.05dBi Gain 803MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz/3490MHz 3-Pin Bag
Compliant | |
EAR99 | |
Active | |
MA240.LBI.001 | |
Automotive | Unknown |
PPAP | Unknown |
Omni-Directional | |
Omni-Directional | |
1710|1850|1920|2490|3410|698|824|880 | |
1575.42|1602 | |
1880|1990|2170|2690|3490|803|894|960 | |
-11.05dBi | |
1.5 | |
RG-174|SMA Male | |
IP65 | |
-40 | |
80 | |
Bag | |
Mounting | Through Hole |
Package Height | 12.4 |
Package Width | 58 |
Package Length | 205.8 |
PCB changed | 3 |
3 |