VishayMAL219632334E3Capacitor eléctrico de doble capa - Supercapacitores
Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 4.5 X 13mm) Radial Cylindrical 5mm 182uA 1000h 70°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.33F | |
-20% to 80% | |
5.5VDC | |
182 | |
1000 | |
Polar | |
-25 | |
70 | |
Cylindrical | |
Radial | |
2 | |
Tape and Reel | |
11.5 X 4.5 X 13 | |
11.5 | |
4.5 | |
13 | |
1.5 | |
0.8 | |
13 | |
Through Hole | |
5 |
EDA / CAD Models |