VishayMAL219691254E3Capacitor eléctrico de doble capa - Supercapacitores
Cap Supercap 15F 5.6V -20% to 80% ( 24 X 24 X 2.5mm ) SMD 120uA 10 Ohm 1000h 85°C Tray
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
15F | |
-20% to 80% | |
5.6VDC | |
10 | |
Standard | |
120 | |
1000 | |
Polar | |
-20 | |
85 | |
Flat | |
2 | |
Tray | |
24 X 24 X 2.5 | |
24 | |
24 | |
2.5 | |
1 | |
Surface Mount |
EDA / CAD Models |