Bel Power SolutionsMAP130 4001

AC/DC Power Supply Quad-OUT 5V/24V/-12V/12V 20A/3.5A/1A/1A 130W

This MAP130-4001 AC to DC power supply from Bel Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 5|24|-12|12 V and maximum output power of 130 W. This part's 4 outputs can handle a current up to 20|3.5|1|1 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.

116 piezas: Se puede enviar en 4 días

    Total$527.94Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Eslovaquia
      • In Stock: 116 piezas
      • Price: $527.9420