Not Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 40.6 |
Package Width | 152.4 |
Package Length | 83.1 |
PCB changed | 11 |
11 |
With this MAP40-1005 AC to DC power supply from Bel Power Solutions your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5 V and maximum output power of 55 W. This part's single output can handle a current up to 8 A. This part has a temperature range of 0 °C to 70 °C.