Microchip TechnologyMAQ4125YMEControladores de energía y compuertas
Driver 3A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N EP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Low Side | |
Inverting|Non-Inverting | |
2 | |
IGBT|MOSFET | |
2 | |
35 | |
35 | |
50(Typ) | |
CMOS|TTL | |
4.5 | |
20 | |
1.5 | |
1.45 | |
1.6 | |
3(Typ) | |
2.2|2.3 | |
-40 | |
125 | |
Automotive | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 |
EDA / CAD Models |