ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3200 |
Frequency Range (Hz) | 2200 to 3200 |
Minimum Sound Pressure (dBA) | 103dBA |
Minimum Operating Supply Voltage | 9VDC |
Maximum Operating Supply Voltage | 12VDC |
Maximum Supply Current (mA) | 50 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Bulk |
Product Diameter (mm) | 24.8 |
Product Height (mm) | 21.7 |