RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | NRND |
Código HTS | 8541.21.00.95 |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) mm |
Mounting | Through Hole |
Package Height | 4.7(Max) mm |
PCB changed | 6 |
Standard Package Name | TO |
Supplier Package | TO-78 |
Pin Count | 6 |
Lead Shape | Through Hole |
If your circuit's specifications require a device that can handle high levels of voltage, Analog Devices' NPN MAT01GHZ general purpose bipolar junction transistor is for you. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 45 V. This bipolar junction transistor has an operating temperature range of -55 °C to 125 °C.