Not Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Dual | |
2 | |
40 | |
40 | |
0.1@100uA@1mA | |
0.02 | |
150@1uA|175@10uA|225@100uA|275@1mA|300@1uA|400@10uA|500@100uA|500@1mA | |
500 | |
-55 | |
125 | |
Mounting | Through Hole |
PCB changed | 6 |
Standard Package Name | TO |
Supplier Package | TO-78 |
6 |