Maxim IntegratedMAX1005CEE+Misceláneos de conversión de datos
IF Undersampler 15000ksps 7/5bit 16-Pin QSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IF Undersampler | |
7/5bit | |
15000 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |