Maxim IntegratedMAX1085BESA+TADC
1-Channel Single ADC SAR 300ksps 10-bit Serial 8-Pin SOIC N T/R
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
1 | |
300ksps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Internal | |
Unipolar | |
Single | |
2.5V | |
2.7 | |
3.3 | |
3.6 | |
7.5 | |
471 | |
±1LSB | |
±3LSB | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |