Maxim IntegratedMAX11117AUT+TADC
1-Channel Single ADC SAR 3Msps 10-bit Serial 6-Pin SOT-23 T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
1 | |
3Msps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Single | |
3V | |
2.2 | |
3 | |
3.6 | |
696 | |
±1LSB | |
±1.4LSB | |
61.5dB(Typ) | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |