Maxim IntegratedMAX11192ATE+TADC
2-Channel Dual ADC SAR 2Msps 12-bit Serial 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
2 | |
2 | |
2Msps | |
Serial (SPI) | |
Voltage | |
Differential | |
External|Internal | |
Bipolar | |
Single | |
±2.5V | |
3 | |
5 | |
5.25 | |
1333 | |
±0.5LSB | |
±1LSB | |
73.5dB(Typ) | |
12 | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |