Maxim IntegratedMAX11202BEUB+ADC
1-Channel Single ADC Delta-Sigma 225ksps 24-bit Serial 10-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
1 | |
225ksps | |
Serial (2-Wire) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Analog and Digital | |
±3.6V | |
2.7 | |
3.3 | |
3.6 | |
0.6 | |
444 | |
±10ppm of FSR | |
±30ppmFSR | |
No | |
No | |
Yes | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |