Maxim IntegratedMAX11301GTL+TMisceláneos de conversión de datos
Programmable Mixed-Signal I/O 400ksps 12bit 40-Pin TQFN EP T/R
Compliant | |
5A991.g | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |