Maxim IntegratedMAX11311GTJ+TSistema de adquisición de datos
Data Acquisition System 12 ADC 12 DAC 12bit 32-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
ADC|DAC | |
12 | |
0.4 | |
Analog and Digital | |
12 | |
12 | |
Serial (4-Wire, SPI) | |
40(Typ) | |
-10 to 0|-5 to 5|0 to 10 | |
4.75 | |
5 | |
5.25 | |
±2.5LSB | |
72(Typ) | |
-40 | |
105 | |
Tape and Reel | |
±11LSB | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |