Maxim IntegratedMAX11328ATJ+ADC
16-Channel Single ADC SAR 1Msps 12-bit Serial 32-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
12|15|16 | |
1Msps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential|Pseudo-Differential|Single-Ended | |
External | |
Bipolar|Unipolar | |
Single | |
3V|±1.5V/±3V | |
2.35 | |
3 | |
3.6 | |
5.4 | |
2758 | |
±1LSB | |
±5.5LSB | |
72.3dB(Typ) | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |