Maxim IntegratedMAX1133BEAP+ADC
1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin SSOP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
200ksps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Analog and Digital | |
4.096V|±4.096V | |
4.75 | |
5 | |
5.25 | |
55 | |
640 | |
±2.5LSB | |
±0.3%FSR | |
92dB(Typ) | |
16 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 7.33(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |