Maxim IntegratedMAX11666AUB+ADC
2-Channel Single ADC SAR 500ksps 12-bit Serial 10-Pin uMAX EP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
10 |
EDA / CAD Models |