Maxim IntegratedMAX1191ETI+ADC
2-Channel Dual ADC Pipelined 7.5Msps 8-bit Parallel 28-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Video | |
Pipelined | |
8bit | |
2 | |
2 | |
7.5Msps | |
Parallel | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Bipolar | |
Single | |
±0.512V | |
2.7 | |
3 | |
3.6 | |
1667 | |
±1LSB | |
±2%FSR | |
48.7dB(Typ) | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |