Maxim IntegratedMAX1245AEPP+ADC
8-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin PDIP N
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
4|8 | |
100ksps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential|Single-Ended | |
External | |
Bipolar|Unipolar | |
Single | |
2.048V|±1.024V | |
2.375 | |
2.5 | |
3.3 | |
2.4 | |
889 | |
±0.5LSB | |
±4LSB | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 26.54(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |