Maxim IntegratedMAX1258BETM+Sistema de adquisición de datos
Data Acquisition System Single ADC Octal DAC 12bit 48-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
ADC|DAC | |
12 | |
0.225 | |
Single | |
1 | |
8 | |
Serial (SPI, QSPI, Microwire) | |
5 | |
0.02 to 5.23|0.1 to 5.15 | |
4.75 | |
5 | |
5.25 | |
±4LSB | |
-40 | |
85 | |
Tube | |
±10LSB | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |