Maxim IntegratedMAX125CCAX+DADC
8-Channel Single ADC SAR 250ksps 14-bit Parallel 36-Pin SSOP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
1 | |
8 | |
250ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar | |
Dual | |
±5V | |
±4.75 | |
±5 | |
±5.25 | |
165 | |
250 | |
±4LSB | |
±15mV | |
75dB | |
13 | |
Yes | |
Yes | |
Yes | |
0 | |
70 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.6(Max) |
Package Length | 15.55(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |